This website requires JavaScript.


休業日のお知らせ: JLCPCB工場は5月31日に1日間休業いたします。ご注文は引き続き承っておりますが、納期はそれに伴い延期させていただきます。

Coupons
Help
Ship to
no-image

* Images are for reference only

335-10-132-00-160000

Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
335-10-132-00-160000
JLCPCB Part #
C3329307
Package
Plugin,P=2.54mm
Description
Gold Direct Insert Round needle 1.27mm 32P 3.18mm 2.64mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8370
200+ $7.2900
500+ $7.0335
1000+ $6.9075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons