
* Images are for reference only
PRPC003SBAN-M71RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PRPC003SBAN-M71RC
- JLCPCB Part #
- C3329401
- Package
- Push-Pull,P=2.54mm
- Description
- Gold 3A Bend insert Policy 2.5mm 3P 5.84mm -40℃~+105℃ 3.05mm 2.54mm Single Row Brass Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7410
10+
$0.6000
30+
$0.5280
100+
$0.4590
500+
$0.4170
1000+
$0.3945
Related Products