
* Images are for reference only
800-10-008-62-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 800-10-008-62-001000
- JLCPCB Part #
- C3332455
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert Round needle 2.79mm 8P 4.85mm 3.63mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2840
200+
$0.4980
500+
$0.4800
1000+
$0.4710