
* Images are for reference only
NRPN084RCCN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN084RCCN-RC
- JLCPCB Part #
- C3332871
- Package
- Plugin,P=2mm
- Description
- Gold 2A Direct Insert Policy 1.5mm 32P 4.4mm -40℃~+105℃ 2.4mm 2mm Four rows Brass Black 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2180
200+
$0.4710
500+
$0.4545
1000+
$0.4470