
* Images are for reference only
399-10-035-00-310000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-10-035-00-310000
- JLCPCB Part #
- C3332944
- Package
- SMD,P=1.27mm
- Description
- 3A Gold Round needle 2.2mm 35P 1.27mm Single Row Black Copper Beryllium SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8130
200+
$7.2810
500+
$7.0245
1000+
$6.8985