
* Images are for reference only
NRPN132MAMS-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN132MAMS-RC
- JLCPCB Part #
- C3333731
- Package
- SMD,P=2mm
- Description
- Gold 150V 2A Standing paste Policy 1.5mm 26P 3.6mm -40℃~+105℃ 2mm Double Row Black Brass 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3680
200+
$0.5295
500+
$0.5115
1000+
$0.5025