
* Images are for reference only
SMH100-LPPE-D09-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D09-RA-BK
- JLCPCB Part #
- C3334361
- Package
- Push-Pull,P=1mm
- Description
- Gold 1A Bend insert Policy 3.1mm 18P 1.8mm -40℃~+125℃ 2.6mm 1mm Double Row Phosphor Bronze Black 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0800
200+
$0.4185
500+
$0.4035
1000+
$0.3960
Related Products
SMH100-LPPE-D19-RA-BK
Sullins Connector Solutions
$5.36
SMH100-LPPE-D07-RA-BK
Sullins Connector Solutions
$2.01
SMH100-LPPE-D05-RA-BK
Sullins Connector Solutions
$1.45
SMH100-LPPE-D08-RA-BK
Sullins Connector Solutions
$2.29
SMH100-LPPE-S50-RA-BK
Sullins Connector Solutions
$8.01
SMH100-LPPE-D10-RA-BK
Sullins Connector Solutions
$2.87