
* Images are for reference only
499-10-264-10-009000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 499-10-264-10-009000
- JLCPCB Part #
- C3334965
- Package
- Push-Pull,P=2.54mm
- Description
- Gold Bend insert Round needle 5.08mm 64P 4mm 3.2mm 2.54mm Double Row Copper Alloy Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.5585
200+
$12.2130
500+
$11.7840
1000+
$11.5725