
* Images are for reference only
435-10-272-00-160000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 435-10-272-00-160000
- JLCPCB Part #
- C3335114
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert Round needle 1.27mm 72P 3.18mm 2.64mm 2.54mm Double Row Copper Alloy Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6190
200+
$7.9800
500+
$7.6995
1000+
$7.5600