
* Images are for reference only
399-10-030-00-310000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-10-030-00-310000
- JLCPCB Part #
- C3335356
- Package
- SMD,P=1.27mm
- Description
- 3A Gold Round needle 2.2mm 30P 1.27mm Single Row Black Copper Beryllium SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5740
200+
$6.8010
500+
$6.5625
1000+
$6.4440