
* Images are for reference only
NREC003SABC-M30RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NREC003SABC-M30RC
- JLCPCB Part #
- C3335520
- Package
- SMD,P=2.54mm
- Description
- 3A Standing paste Tin Policy 2.5mm 3P 5.84mm -40℃~+105℃ 2.54mm Single Row Black Brass SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0821
200+
$0.0318
500+
$0.0306
1000+
$0.0302
Related Products