
* Images are for reference only
852-90-100-10-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 852-90-100-10-001000
- JLCPCB Part #
- C3336142
- Package
- Plugin,P=1.27mm
- Description
- Tin Direct Insert Round needle 1.9mm 100P 3mm 3mm 1.27mm Double Row Copper Alloy Black 1.27mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9580
200+
$8.1105
500+
$7.8255
1000+
$7.6845