
* Images are for reference only
342-90-114-00-591000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 342-90-114-00-591000
- JLCPCB Part #
- C3336373
- Package
- Plugin,P=2.54mm
- Description
- Lead-tin Direct Insert 14P 2.54mm Single Row Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2070
200+
$5.8860
500+
$5.6790
1000+
$5.5770