
* Images are for reference only
SMH100-LPSE-D20-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D20-ST-BK
- JLCPCB Part #
- C3336719
- Package
- Plugin,P=1mm
- Description
- Gold 1A Direct Insert Policy 1mm 40P 1.8mm -40℃~+125℃ 2.5mm 1mm Double Row Phosphor Bronze Black 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3370
200+
$2.0655
500+
$1.9935
1000+
$1.9575
Related Products
SMH100-LPSE-D50-ST-BK
Sullins Connector Solutions
$17.82
SMH100-LPSE-D24-ST-BK
Sullins Connector Solutions
$13.80
SMH100-LPSE-D10-ST-BK
Sullins Connector Solutions
$6.12
A100N01-0B13P51-H10A20
JXTCONN
$0.12
860-10-038-10-002000
Mill-Max Mfg. Corp.
$18.98
BC035-80-A-0380-0300-L-G
Global Connector Technology
$13.03