
* Images are for reference only
GRPB082MWCN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GRPB082MWCN-RC
- JLCPCB Part #
- C3337224
- Package
- Push-Pull,P=1.27mm
- Description
- Gold 1A Bend insert Policy 3.4mm 16P 3mm -40℃~+105℃ 2.5mm 1.27mm Double Row Brass 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8355
200+
$0.3240
500+
$0.3120
1000+
$0.3060