
* Images are for reference only
860-10-050-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 860-10-050-10-002000
- JLCPCB Part #
- C3339408
- Package
- Plugin,P=1mm
- Description
- Gold Direct Insert Round needle 2.5mm 50P 1.9mm 2.34mm 1mm Single Row Black Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6720
200+
$2.5815
500+
$2.4915
1000+
$2.4465
Related Products