
* Images are for reference only
335-40-118-00-160000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 335-40-118-00-160000
- JLCPCB Part #
- C3339614
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Round needle 1.27mm 18P 3.18mm 2.64mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4610
200+
$1.7265
500+
$1.6665
1000+
$1.6365