
* Images are for reference only
399-10-120-10-009000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-10-120-10-009000
- JLCPCB Part #
- C3347274
- Package
- Push-Pull,P=2.54mm
- Description
- Gold Bend insert Round needle 2.54mm 20P 4mm 3.2mm 2.54mm Single Row Copper Alloy Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5420
200+
$1.7580
500+
$1.6965
1000+
$1.6665