
* Images are for reference only
SMH150-LPSE-D20-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPSE-D20-ST-BK
- JLCPCB Part #
- C3347393
- Package
- Plugin,P=1mm
- Description
- Gold 1A Direct Insert Policy 1.5mm 40P 1.8mm -40℃~+125℃ 2.5mm 1mm Double Row Phosphor Bronze Black 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9725
200+
$1.9245
500+
$1.8570
1000+
$1.8240
Related Products
SMH150-LPSE-D23-ST-BK
Sullins Connector Solutions
$13.25
SMH150-LPSE-D10-ST-BK
Sullins Connector Solutions
$5.86
SMH150-LPSE-D22-ST-BK
Sullins Connector Solutions
$12.66
SMH100-LPSE-S48-ST-BK
Sullins Connector Solutions
$13.80
SMH150-LPSE-D50-ST-BK
Sullins Connector Solutions
$17.82
GPCA201-2002A010C1AA
GREENCONN
$0.17