
* Images are for reference only
150220-2020-RB
- Manufacturer
- 3M
- MFR.Part #
- 150220-2020-RB
- JLCPCB Part #
- C7163805
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+105℃ 500V 20P Standing paste 4.65mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 182
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3965
182+
$0.5580
546+
$0.5385
910+
$0.5295