
* Images are for reference only
155220-5203-RB
- Manufacturer
- 3M
- MFR.Part #
- 155220-5203-RB
- JLCPCB Part #
- C17619129
- Package
- Push-Pull
- Description
- 2 Tin 2mm -55℃~+105℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0650
200+
$1.6230
500+
$1.5675
1000+
$1.5420