
* Images are for reference only
155220-6402-RB
- Manufacturer
- 3M
- MFR.Part #
- 155220-6402-RB
- JLCPCB Part #
- C17675337
- Package
- Plugin
- Description
- 2 Tin 2mm -55℃~+105℃ Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3345
200+
$2.5275
500+
$2.4435
1000+
$2.4015