
* Images are for reference only
220-2600-50-0602
- Manufacturer
- 3M
- MFR.Part #
- 220-2600-50-0602
- JLCPCB Part #
- C5496404
- Package
- Plugin
- Description
- 20P SIP Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.5225
200+
$12.5775
500+
$12.1575
1000+
$11.9505