
* Images are for reference only
228-7474-55-1902
- Manufacturer
- 3M
- MFR.Part #
- 228-7474-55-1902
- JLCPCB Part #
- C6051519
- Package
- Plugin
- Description
- 28P SOP Gold Beryllium Copper Alloy -55℃~+150℃ Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.1375
200+
$20.0055
500+
$19.3365
1000+
$19.0065