
* Images are for reference only
2302-5111TB
- Manufacturer
- 3M
- MFR.Part #
- 2302-5111TB
- JLCPCB Part #
- C7173579
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Lead-tin 2P -55℃~+105℃ 2.54mm Black Single Row Copper Alloy Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0860
200+
$0.4335
500+
$0.4185
1000+
$0.4125