
* Images are for reference only
2340-6211TG
- Manufacturer
- 3M
- MFR.Part #
- 2340-6211TG
- JLCPCB Part #
- C3325028
- Package
- Plugin,P=2.54mm
- Description
- Tin 3A Direct Insert Policy 2.54mm 40P 8.08mm -55℃~+105℃ 3.05mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9105
200+
$0.3525
500+
$0.3405
1000+
$0.3345