
* Images are for reference only
37208-62A3-004PL
- Manufacturer
- 3M
- MFR.Part #
- 37208-62A3-004PL
- JLCPCB Part #
- C5494462
- Package
- Plugin,P=2mm
- Description
- 2 2mm Gold 6.5mm 3A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6640
10+
$4.8795
30+
$4.4145
100+
$3.9435
500+
$3.7260
1000+
$3.6285