
* Images are for reference only
45206-620230
- Manufacturer
- 3M
- MFR.Part #
- 45206-620230
- JLCPCB Part #
- C17503208
- Package
- Plugin
- Description
- 2 Tin 1.27mm -65℃~+125℃ Copper alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5575
200+
$1.0215
500+
$0.9870
1000+
$0.9705