
* Images are for reference only
45208-600230
- Manufacturer
- 3M
- MFR.Part #
- 45208-600230
- JLCPCB Part #
- C5451787
- Package
- Plugin,P=1.27mm
- Description
- Connector Header Through Hole 8 position 0.050" (1.27mm)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6110
200+
$0.6435
500+
$0.6210
1000+
$0.6105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →