
* Images are for reference only
4824-6004-CP
- Manufacturer
- 3M
- MFR.Part #
- 4824-6004-CP
- JLCPCB Part #
- C6393039
- Package
- Plugin
- Description
- 24P DIP Tin Phosphor Bronze -25℃~+85℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3557
10+
$0.2828
32+
$0.2514
96+
$0.2124
496+
$0.1950
992+
$0.1845