
* Images are for reference only
81050-500203-RB
- Manufacturer
- 3M
- MFR.Part #
- 81050-500203-RB
- JLCPCB Part #
- C17399233
- Package
- Push-Pull
- Description
- 2 Tin 2.54mm -55℃~+105℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1310
200+
$2.8455
500+
$2.7510
1000+
$2.7030