
* Images are for reference only
82050-6000-RB
- Manufacturer
- 3M
- MFR.Part #
- 82050-6000-RB
- JLCPCB Part #
- C17335968
- Package
- P=1.27mm
- Description
- 2.54mm Gold 1.27mm 2 P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3110
200+
$2.9175
500+
$2.8200
1000+
$2.7720