
* Images are for reference only
929450-01-06-I
- Manufacturer
- 3M
- MFR.Part #
- 929450-01-06-I
- JLCPCB Part #
- C3327860
- Package
- Plugin,P=2.54mm
- Description
- Gold 2.5A Direct Insert Policy 2.79mm 6P 7.49mm -40℃~+105℃ 3.3mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7350
160+
$0.2850
480+
$0.2745
960+
$0.2700