
* Images are for reference only
929647-05-23-I
- Manufacturer
- 3M
- MFR.Part #
- 929647-05-23-I
- JLCPCB Part #
- C5541822
- Package
- Plugin,P=2.54mm
- Description
- 2.5A Gold Direct Insert 23P -40℃~+105℃ 2.54mm Black Single Row Copper Alloy Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6375
200+
$1.4520
500+
$1.4040
1000+
$1.3800