
* Images are for reference only
929705-11-05-EU
- Manufacturer
- 3M
- MFR.Part #
- 929705-11-05-EU
- JLCPCB Part #
- C3328905
- Package
- Plugin,P=2.54mm
- Description
- Gold 2.5A Direct Insert Policy 2.54mm 5P 8.08mm -40℃~+105℃ 3.18mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5040
200+
$0.1950
500+
$0.1890
1000+
$0.1860