
* Images are for reference only
929715-01-36-I
- Manufacturer
- 3M
- MFR.Part #
- 929715-01-36-I
- JLCPCB Part #
- C6485393
- Package
- Plugin,P=2.54mm
- Description
- 2.5A Gold Direct Insert 72P -40℃~+105℃ 2.54mm Double Row Black Brass Alloy 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3595
200+
$3.3360
500+
$3.2250
1000+
$3.1695