
* Images are for reference only
929835-01-09
- Manufacturer
- 3M
- MFR.Part #
- 929835-01-09
- JLCPCB Part #
- C7057063
- Package
- Push-Pull,P=2.54mm
- Description
- 2.5A Bend insert 9P -40℃~+105℃ 2.54mm Black Single Row Copper Alloy Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3474
200+
$0.1386
500+
$0.1340
1000+
$0.1317