
* Images are for reference only
929836-04-01
- Manufacturer
- 3M
- MFR.Part #
- 929836-04-01
- JLCPCB Part #
- C3347832
- Package
- Plugin
- Description
- 2.5A Direct Insert Policy 2.54mm 2P 5.97mm -40℃~+105℃ 12.95mm Double Row Black Copper Alloy 2.54mm Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1476
200+
$0.0572
500+
$0.0551
1000+
$0.0542