
* Images are for reference only
929850-01-11-RA
- Manufacturer
- 3M
- MFR.Part #
- 929850-01-11-RA
- JLCPCB Part #
- C4354919
- Package
- THrough hole
- Description
- 11 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9780
200+
$0.3795
500+
$0.3660
1000+
$0.3585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →