
* Images are for reference only
951115-7722-AR
- Manufacturer
- 3M
- MFR.Part #
- 951115-7722-AR
- JLCPCB Part #
- C3347251
- Package
- Push-Pull,P=2mm
- Description
- Tin 1A Bend insert Policy 2mm 15P 7.75mm -55℃~+125℃ 2.79mm 2mm Single Row Copper Alloy Black Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8400
200+
$0.3255
500+
$0.3135
1000+
$0.3090