
* Images are for reference only
951127-8622-AR
- Manufacturer
- 3M
- MFR.Part #
- 951127-8622-AR
- JLCPCB Part #
- C6485838
- Package
- Plugin,P=2mm
- Description
- 1A Tin Direct Insert 27P -55℃~+125℃ 2mm Black Single Row Copper alloy Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9600
200+
$0.3840
500+
$0.3705
1000+
$0.3645