
* Images are for reference only
951128-7722-AR
- Manufacturer
- 3M
- MFR.Part #
- 951128-7722-AR
- JLCPCB Part #
- C7057741
- Package
- Push-Pull,P=2mm
- Description
- 1A Bend insert Tin 28P -55℃~+125℃ 2mm Black Single Row Copper Alloy Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5450
200+
$0.6165
500+
$0.5955
1000+
$0.5865