
* Images are for reference only
961126-6804-AR
- Manufacturer
- 3M
- MFR.Part #
- 961126-6804-AR
- JLCPCB Part #
- C7057994
- Package
- Plugin,P=2.54mm
- Description
- 2A Tin Direct Insert 26P -25℃~+105℃ 2.54mm Black Single Row Copper Alloy Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0080
200+
$0.4035
500+
$0.3900
1000+
$0.3825