
* Images are for reference only
966240-2000-AR-PR
- Manufacturer
- 3M
- MFR.Part #
- 966240-2000-AR-PR
- JLCPCB Part #
- C7208075
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2A 40P 1kV -25℃~+105℃ Standing paste 5mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8220
200+
$5.1165
500+
$4.9455
1000+
$4.8615