
* Images are for reference only
N2510-5002RB
- Manufacturer
- 3M
- MFR.Part #
- N2510-5002RB
- JLCPCB Part #
- C5199905
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm Tin 2.54mm -55℃~+105℃ 1.75A Brass Alloy Bend insert Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 784
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0500
200+
$0.4065
500+
$0.3930
784+
$0.3855