
* Images are for reference only
HP06W2J020KT5E
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP06W2J020KT5E
- JLCPCB Part #
- C414918
- Package
- 1206
- Description
- 500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 200mΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 368
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0243
100+
$0.0237
300+
$0.0233
1000+
$0.0230