
* Images are for reference only
TC0350F2001T5E
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0350F2001T5E
- JLCPCB Part #
- C415075
- Package
- 0603
- Description
- 166.667mW Thin Film Resistor 75V ±50ppm/℃ ±1% 2kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3727
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0063
200+
$0.0024
1000+
$0.0023