
* Images are for reference only
TC0625F3302T5E
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0625F3302T5E
- JLCPCB Part #
- C425473
- Package
- 1206
- Description
- 333.333mW Thin Film Resistor 200V ±25ppm/℃ ±1% 33kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 866
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0123
500+
$0.0099
1500+
$0.0086
5000+
$0.0078
25000+
$0.0071
50000+
$0.0067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →