
* Images are for reference only
MAX6033CAUT25-T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6033CAUT25-T
- JLCPCB Part #
- C3679879
- Package
- SOT-6
- Description
- 2.5V ±0.1% 2.7V~12.6V 15mA Fixed SOT-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4560
200+
$1.3380
500+
$1.2915
1000+
$1.2675
Related Products
MAX6033AAUT25-T
Analog Devices Inc./Maxim Integrated
$5.60
MAX6033CAUT25+T
Analog Devices Inc./Maxim Integrated
$14.92
MAX6033CAUT50-T
Analog Devices Inc./Maxim Integrated
$2.08
MAX6070AAUT33/V+T
Analog Devices Inc./Maxim Integrated
$2.45
MAX6043CAUT25+T
Analog Devices Inc./Maxim Integrated
$0.96
ISL21060CFH630Z-TK
RENESAS
$2.04