This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MAX6468US46D3-T

Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6468US46D3-T
JLCPCB Part #
C3688244
Package
SOT-23-4
Description
4.625V 1 Push-Pull Active Low Yes 150ms 1V~5.5V -40℃~+125℃@(Tj) Voltage monitor SOT-23-4 Supervisor and Reset ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3740
200+ $0.5325
500+ $0.5130
1000+ $0.5040

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons